text.skipToContent text.skipToNavigation

Manufacturer Part #

3547

Brass Tin Nickel Plate Horizontal PC Quick-Fit Female Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Keystone 3547 - Technical Attributes
Attributes Table
Gender: Female
Material: Thick Brass / Tin Plate
Length: 0.25in
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,150
USA:
7,150
53,150
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$22.13
USD
Quantity
Unit Price
75
$0.295
150
$0.29
300
$0.285
1,000
$0.28
2,000+
$0.27
Product Variant Information section