text.skipToContent text.skipToNavigation

Manufacturer Part #

3548

Brass Tin Nickel Plate Vertical PC Quick-Fit Female Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Keystone 3548 - Technical Attributes
Attributes Table
Gender: Female
Material: Thick Brass / Tin Plate
Length: 0.42in
Mounting Method: Through Hole
Features & Applications
For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone's PCB Quick-Fit Female Terminals include Vertically and Horizontally mounted quick-fit female receptacles. Easily mounted and soldered to the PCB, versions are available to accept and reliably mate with either 0.110", 0.187", 0.205" or 0.250" size male terminals.

The 3548 is a .016 inch thick Brass Tin Nickel plated .420 inch long vertical Quick-Fit female terminal that accepts .187 inch tabs.
Pricing Section
Global Stock:
53,517
USA:
53,517
150,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$154.00
USD
Quantity
Unit Price
1,000
$0.154
2,000
$0.152
3,000
$0.15
5,000+
$0.147
Product Variant Information section