text.skipToContent text.skipToNavigation

Manufacturer Part #

4002

Thick Brass Matte Tin Plated Terminal Lug

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Keystone 4002 - Technical Attributes
Attributes Table
Gender: Female Receptacle
Diameter: 0.13in
Material: Brass / Tin Plate
Length: 0.75in
Mounting Method: Panel Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
27,238
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$238.25
USD
Quantity
Unit Price
2,500
$0.0953
5,000
$0.0935
7,500+
$0.0916
Product Variant Information section