text.skipToContent text.skipToNavigation

Manufacturer Part #

4905

Brass Tin Plate 0.56 inch Length Male PC Quick Fit Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 4905 - Technical Attributes
Attributes Table
Gender: Male
Diameter: 0.046in
Material: Brass / Tin Plate
Length: 0.56in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11,970
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$382.50
USD
Quantity
Unit Price
2,500+
$0.153
Product Variant Information section