text.skipToContent text.skipToNavigation

Manufacturer Part #

4906

Brass Tin Plate Vertical PC Quick-Fit Male Terminal

Product Specification Section
Keystone 4906 - Technical Attributes
Attributes Table
Gender: Male
Diameter: 0.052in
Material: Brass / Tin Plate
Length: 0.525in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$427.50
USD
Quantity
Unit Price
125
$0.185
250
$0.182
500
$0.18
1,250
$0.176
2,500+
$0.171