text.skipToContent text.skipToNavigation

Manufacturer Part #

4907

Brass Tin Plate Horizontal PC Quick-Fit Male Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Keystone 4907 - Technical Attributes
Attributes Table
Gender: Male
Material: Brass / Tin Plate
Length: 0.49in
Mounting Method: Through Hole
Pricing Section
Global Stock:
11,177
USA:
11,177
900
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$432.50
USD
Quantity
Unit Price
2,500+
$0.173
Product Variant Information section