text.skipToContent text.skipToNavigation

Manufacturer Part #

7813

Brass 3 Tabs 0.562 inch Length Sturdy Mount Vertical Quick-Fit Header

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 7813 - Technical Attributes
Attributes Table
Gender: Male
Material: Brass / Tin Plate
Length: 0.562in
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$258.00
USD
Quantity
Unit Price
10
$2.68
25
$2.64
50
$2.61
100
$2.58
200+
$2.52
Product Variant Information section