text.skipToContent text.skipToNavigation

Manufacturer Part #

7817

INSULATED QUICK-FIT Terminal Red Male type 6.4 mm

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 7817 - Technical Attributes
Attributes Table
Gender: Male
Material: Brass / Tin Plate
Length: 0.32in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$530.00
USD
Quantity
Unit Price
500+
$1.06
Product Variant Information section