text.skipToContent text.skipToNavigation

Manufacturer Part #

FLVZDF1.25-250A(S)(LF)K

Quick Disconnect Female Vinyl Insulated with Copper Sleeve

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST FLVZDF1.25-250A(S)(LF)K - Technical Attributes
Attributes Table
Gender: Female
Diameter: 0.142in
Length: 0.886in
Mounting Method: Wire Mount
Features & Applications

The FLVZDF1.25-250A(S)(LF) Quick Disconnect 22-16 AWG Fully-insulated with funnel-entry copper sleeve Straight Terminal.

Features:

  • Material Thickness = 0.4 (.016)
  • Mating Tab Thickness = 0.8 (.031)
  • Colour = Red

View the available FLVZD series of Crimp Terminals

Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$19.50
USD
Quantity
Unit Price
200
$0.0975
500
$0.0952
1,500
$0.0926
3,000
$0.0909
10,000+
$0.086
Product Variant Information section