text.skipToContent text.skipToNavigation

Manufacturer Part #

SRSF-21T-250A

IS CONTACT SRSF SERIES CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
JST SRSF-21T-250A - Technical Attributes
Attributes Table
Gender: Female
Material: Brass / Tin Plate
Length: 0.823in
Mounting Method: Cable Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$187.50
USD
Quantity
Unit Price
5,000
$0.0375
10,000
$0.0369
15,000
$0.0366
20,000
$0.0363
25,000+
$0.0355
Product Variant Information section