text.skipToContent text.skipToNavigation

Manufacturer Part #

7024

Yellow Standard Hex Binding Post

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 7024 - Technical Attributes
Attributes Table
No of Poles: 1
No of Rows: 1
Material: Nylon
Color: Yellow
Current Rating: 30A
Voltage Rating: 1000V
Contact Plating: Gold
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,418
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,357.50
USD
Quantity
Unit Price
250+
$5.43
Product Variant Information section