text.skipToContent text.skipToNavigation

Manufacturer Part #

7767

TERM SCREW M4 4 PIN PCB

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
Keystone 7767 - Technical Attributes
Attributes Table
No of Poles: 4
Current Rating: 15A
Contact Plating: Matte-Tin
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,387
USA:
3,387
4,887
Factory Stock:Factory Stock:
61,349
Factory Lead Time:
12 Weeks
Minimum Order:
387
Multiple Of:
500
Total
$147.06
USD
Quantity
Unit Price
500
$0.38
1,000
$0.375
1,500
$0.37
2,000+
$0.365
Product Variant Information section