text.skipToContent text.skipToNavigation

Manufacturer Part #

8190

Brass Tin Plate Horizontal 15 Amp Press-In PCB Mount Terminal Screw Unassembled

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Keystone 8190 - Technical Attributes
Attributes Table
Material: Thick Brass / Tin Plate
Mounting Method: Through Hole
Features & Applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware.

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone's "Sturdi-Mount" PCB Screw Terminals are available in horizontal, vertical, extended and 45°configurations. They are also available in "Snap-In" and "Press-In" PC Thru-Hole Mount styles. These multipurpose connectors are a practical, economical alternative to screw type edge connectors, barrier blocks, screw terminal boards and terminal strips.

The 8190 from Keystone is a .032 inch thick Brass Tin Plate horizontal "Press-In" style PCB Screw Terminal.  The 8190 is supplied with the screw unassembled.
Pricing Section
Global Stock:
4,598
USA:
4,598
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$18.60
USD
Quantity
Unit Price
40
$0.465
100
$0.455
200
$0.445
500
$0.44
1,250+
$0.42
Product Variant Information section