text.skipToContent text.skipToNavigation

Manufacturer Part #

8196

Brass Tin Plate Vertical 30 Amp Snap-In PCB Mount Terminal Screw Unassembled

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
Keystone 8196 - Technical Attributes
Attributes Table
Material: Thick Brass / Tin Plate
Mounting Method: Through Hole
Features & Applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware.

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone's "Sturdi-Mount" PCB Screw Terminals are available in horizontal, vertical, extended and 45°configurations. They are also available in "Snap-In" and "Press-In" PC Thru-Hole Mount styles. These multipurpose connectors are a practical, economical alternative to screw type edge connectors, barrier blocks, screw terminal boards and terminal strips.

The 8196 from Keystone is a .045 inch thick Brass Tin Plate vertical "Snap-In" style 30 Amp PCB Screw Terminal.  The 8196 is supplied with a phillips head stainless steel screw unassembled.
Pricing Section
Global Stock:
5,570
USA:
5,570
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$19.75
USD
Quantity
Unit Price
25
$0.79
50
$0.78
125
$0.76
300
$0.745
750+
$0.715
Product Variant Information section