text.skipToContent text.skipToNavigation

Manufacturer Part #

9308

Steel Zinc Plated 6-32 Thread Pan Head Machine Screw

Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 1252
Product Specification Section
Technical Attributes
Attributes Table
Thread: 6-32
Material: Steel / Zinc Plate
Type: Low Profile
Mounting Method: Screw Mount
Pricing Section
Stock:
5,900
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
12,093
Factory Lead Time:
5-10 Days
Total
$3.80
USD
Quantity
Web Price
100
$0.038
1,500
$0.0322
3,000
$0.0317
10,000
$0.0309
20,000+
$0.0304
Product Variant Information section