Manufacturer Part #
12SWS0411
Shoulder Washer .115 ID .250 OD .143 Shank OD Natural Nylon
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk | ||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
Essentra Components 12SWS0411 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components 12SWS0411 - Technical Attributes
Attributes Table
| Length: | 0.093in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.25in |
Pricing Section
Global Stock:
283
USA:
283
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,000
$0.0434
3,000
$0.0422
4,000
$0.0419
10,000
$0.0409
15,000+
$0.0399
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk