text.skipToContent text.skipToNavigation

Manufacturer Part #

1930B

Slim line .625 Long Lock In Insulated PC Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1930B - Technical Attributes
Attributes Table
Length: 0.625in
Style: Round
Material: Nylon
Diameter: 0.156in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,900
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$302.50
USD
Quantity
Unit Price
2,500
$0.121
5,000+
$0.118
Product Variant Information section