text.skipToContent text.skipToNavigation

Manufacturer Part #

2287

#8 Flat, Retaining Washer 0.062 (1.57mm) 1/16 Thick Nylon

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 2287 - Technical Attributes
Attributes Table
Length: 0.062in
Style: Round
Material: Nylon
Diameter: 0.39in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,100
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$316.00
USD
Quantity
Unit Price
5,000
$0.0632
10,000+
$0.0613
Product Variant Information section