text.skipToContent text.skipToNavigation

Manufacturer Part #

3107

Nylon .187 inch Long # 4 Screw Shoulder Washer Bushing

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Keystone 3107 - Technical Attributes
Attributes Table
Length: 0.156in
Style: Round
Material: Nylon
Diameter: 0.438in
Pricing Section
Global Stock:
312
USA:
312
On Order:
0
Factory Stock:Factory Stock:
7,000
Factory Lead Time:
12 Weeks
Minimum Order:
312
Multiple Of:
5000
Total
$24.43
USD
Quantity
Unit Price
5,000+
$0.0783
Product Variant Information section