text.skipToContent text.skipToNavigation

Manufacturer Part #

345

Nylon 0.250 inch Diameter Flat Washer for # 4 Screw

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 345 - Technical Attributes
Attributes Table
Length: 0.12in
Style: Round
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$142.00
USD
Quantity
Unit Price
750
$0.0294
1,500
$0.0289
3,000
$0.0284
7,500
$0.0277
15,000+
$0.0268
Product Variant Information section