text.skipToContent text.skipToNavigation

Manufacturer Part #

398

Ø6.35 mm Aluminum Economy Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Keystone 398 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Aluminum
Diameter: 0.167in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$215.75
USD
Quantity
Unit Price
200
$0.0926
400
$0.0908
1,000
$0.0885
2,500
$0.0863
5,000+
$0.0825
Product Variant Information section