text.skipToContent text.skipToNavigation

Manufacturer Part #

408

Round Clear Hole Aluminum Economy Spacers

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Keystone 408 - Technical Attributes
Attributes Table
Length: 0.437in
Style: Round
Material: Aluminum
Diameter: 0.193in
Pricing Section
Global Stock:
909
USA:
909
On Order:
0
Factory Stock:Factory Stock:
20,965
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.11
USD
Quantity
Unit Price
1
$0.106
250
$0.104
500
$0.102
1,500
$0.0983
3,000+
$0.0932
Product Variant Information section