text.skipToContent text.skipToNavigation

Manufacturer Part #

4673

Stamped Mica Transistor Insulator for Plastic Case

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Keystone 4673 - Technical Attributes
Attributes Table
Length: 0.003in
Style: Round
Diameter: 0.115in
Pricing Section
Global Stock:
1,348
USA:
1,348
On Order:
0
Factory Stock:Factory Stock:
9,900
Factory Lead Time:
N/A
Minimum Order:
1348
Multiple Of:
2500
Total
$75.89
USD
Quantity
Unit Price
2,500
$0.0563
5,000
$0.0553
7,500
$0.0547
10,000
$0.0543
12,500+
$0.053
Product Variant Information section