text.skipToContent text.skipToNavigation

Manufacturer Part #

47

Brass with Tin Plating .219 inch long Wide Roll Eyelets

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Keystone 47 - Technical Attributes
Attributes Table
Length: 0.219in
Material: Brass
Diameter: 0.121in
Pricing Section
Global Stock:
3,025
USA:
3,025
On Order:
0
Factory Stock:Factory Stock:
26,511
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
1
Total
$17.01
USD
Quantity
Unit Price
300
$0.0567
750
$0.0553
1,500
$0.0543
4,000
$0.0529
10,000+
$0.0507
Product Variant Information section