text.skipToContent text.skipToNavigation

Manufacturer Part #

4832

Nylon 4 - 40 Thread .375 inch Long Male / Female Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 4832 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Hex
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,075
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$335.00
USD
Quantity
Unit Price
1,000
$0.335
2,000+
$0.325
Product Variant Information section