text.skipToContent text.skipToNavigation

Manufacturer Part #

5063-2

0.250 inch Outer Diameter Round Swage Clear Hole Nickel Plated Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Keystone 5063-2 - Technical Attributes
Attributes Table
Length: 0.359in
Style: Round
Material: Brass
Diameter: 0.25in
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
500
Total
$1.74
USD
Quantity
Unit Price
500
$0.58
1,000+
$0.56
Product Variant Information section