text.skipToContent text.skipToNavigation

Manufacturer Part #

5064-2

#6 Brass Ductile Nickel Plated Round Clear Swage Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 5064-2 - Technical Attributes
Attributes Table
Length: 0.484in
Style: Round
Material: Brass
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
870
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$297.50
USD
Quantity
Unit Price
500
$0.595
1,000+
$0.58
Product Variant Information section