text.skipToContent text.skipToNavigation

Manufacturer Part #

7230-1

Flat Washer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 7230-1 - Technical Attributes
Attributes Table
Length: 0.032in
Style: Round
Diameter: 0.22in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
412,926
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$106.00
USD
Quantity
Unit Price
5,000
$0.0212
10,000
$0.0208
15,000
$0.0206
20,000
$0.0205
25,000+
$0.02
Product Variant Information section