text.skipToContent text.skipToNavigation

Manufacturer Part #

7248-2

0.025 Inch Thick Stainless Lockwasher

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 7248-2 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Hex
Diameter: 0.187in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
29,695
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$180.00
USD
Quantity
Unit Price
250
$0.0753
500
$0.0739
1,250
$0.072
3,000
$0.0703
7,500+
$0.0673
Product Variant Information section