text.skipToContent text.skipToNavigation

Manufacturer Part #

7352

Self-Aligning Natural Nylon .140 inch Long LED Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Keystone 7352 - Technical Attributes
Attributes Table
Length: 0.14in
Style: Round
Material: Nylon
Diameter: 0.065in
Pricing Section
Global Stock:
501
USA:
501
On Order:
0
Factory Stock:Factory Stock:
46,406
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$21.20
USD
Quantity
Unit Price
200
$0.106
400
$0.104
1,000
$0.101
2,000
$0.0991
4,000+
$0.0947
Product Variant Information section