text.skipToContent text.skipToNavigation

Manufacturer Part #

7356

Self-Aligning Natural Nylon .220 inch Long LED Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 7356 - Technical Attributes
Attributes Table
Length: 0.22in
Style: Round
Material: Nylon
Diameter: 0.145in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,802
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$101.00
USD
Quantity
Unit Price
1,000
$0.101
2,000
$0.0991
3,000
$0.098
4,000
$0.0972
5,000+
$0.0947
Product Variant Information section