text.skipToContent text.skipToNavigation

Manufacturer Part #

7372

Self-Aligning Natural Nylon .48 inch Long LED Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Keystone 7372 - Technical Attributes
Attributes Table
Length: 0.48in
Style: Round
Material: Nylon
Diameter: 0.197in
Pricing Section
Global Stock:
160
USA:
160
On Order:
0
Factory Stock:Factory Stock:
21,559
Factory Lead Time:
12 Weeks
Minimum Order:
160
Multiple Of:
1
Total
$17.60
USD
Quantity
Unit Price
200
$0.11
400
$0.108
1,000
$0.105
2,000
$0.103
4,000+
$0.0986
Product Variant Information section