Manufacturer Part #
7380
Self-Aligning Natural Nylon .850 inch Long LED Spacer Mount
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 7380 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 7380 - Technical Attributes
Attributes Table
| Length: | 0.85in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.197in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.122
200
$0.119
500
$0.117
1,250
$0.115
3,000+
$0.11
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk