text.skipToContent text.skipToNavigation

Référence fabricant

814-030

TO-5 Mount .090 in High .030 in Thick White Nylon Perm-O-Pad

Modèle ECAD:
Nom du fabricant: Bivar
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Bivar 814-030 - Caractéristiques techniques
Attributes Table
Length: 0.75in
Style: Rectangle
Material: Nylon
Fonctionnalités et applications

Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.

Series: The Perm-O-Pad Series of plastic nylon spacers is the perfect solution in providing space between the board and the component.  This high quality washer comes in assorted dimensions to best fit your applications needs.

The 814-030 is a TO-5 Mount 0.090 inch High 0.030 inch Thick White Nylon Perm-O-Pad
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
210,00 $
USD
Quantité
Prix unitaire
1 000
$0.21
2 000
$0.205
3 000+
$0.20
Product Variant Information section