text.skipToContent text.skipToNavigation

Manufacturer Part #

8315

Self-Aligning T-1 3/4 Natural Nylon .200 inch Long LED Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8315 - Technical Attributes
Attributes Table
Length: 0.2in
Style: Round
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$104.00
USD
Quantity
Unit Price
200
$0.109
400
$0.107
1,000
$0.104
2,000
$0.102
4,000+
$0.0978
Product Variant Information section