text.skipToContent text.skipToNavigation

Manufacturer Part #

8325

Self-Aligning T-1 3/4 Nylon .360 inch Long LED Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8325 - Technical Attributes
Attributes Table
Length: 0.36in
Style: Round
Material: Nylon
Diameter: 0.16in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,300
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$110.00
USD
Quantity
Unit Price
1,000
$0.11
2,000
$0.109
3,000
$0.108
4,000
$0.107
5,000+
$0.105
Product Variant Information section