text.skipToContent text.skipToNavigation

Manufacturer Part #

8328

Self-Aligning T-1 3/4 Natural Nylon 0.420 inch Long LED Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Keystone 8328 - Technical Attributes
Attributes Table
Length: 0.42in
Style: Round
Material: Nylon
Diameter: 0.197in
Pricing Section
Global Stock:
872
USA:
872
On Order:
0
Factory Stock:Factory Stock:
24,755
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$22.00
USD
Quantity
Unit Price
200
$0.11
400
$0.109
1,000
$0.107
2,000
$0.105
4,000+
$0.102
Product Variant Information section