text.skipToContent text.skipToNavigation

Manufacturer Part #

8329

8329 Series Ø 0.197 inch Nylon Bi-Lead LED Spacer - T-1 3/4

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Keystone 8329 - Technical Attributes
Attributes Table
Length: 0.44in
Style: Round
Material: Nylon
Diameter: 0.197in
Pricing Section
Global Stock:
73
USA:
73
On Order:
0
Factory Stock:Factory Stock:
13,865
Factory Lead Time:
12 Weeks
Minimum Order:
73
Multiple Of:
1
Total
$8.47
USD
Quantity
Unit Price
200
$0.116
400
$0.115
1,000
$0.113
2,000
$0.111
4,000+
$0.108
Product Variant Information section