text.skipToContent text.skipToNavigation

Manufacturer Part #

8803

Nylon Sturdy Tension Fit 0.5" Insulated PC Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8803 - Technical Attributes
Attributes Table
Length: 0.5in
Material: Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$257.50
USD
Quantity
Unit Price
200
$0.11
400
$0.108
1,000
$0.105
2,000
$0.103
4,000+
$0.0985
Product Variant Information section