text.skipToContent text.skipToNavigation

Manufacturer Part #

8814

Ø 0.25 x 1 inch Nylon PC Lock-In Support Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Keystone 8814 - Technical Attributes
Attributes Table
Length: 1in
Style: Round
Material: Nylon
Diameter: 0.25in
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$342.50
USD
Quantity
Unit Price
2,500+
$0.137
Product Variant Information section