text.skipToContent text.skipToNavigation

Manufacturer Part #

883

Round Nylon 0.125 inch Long Clear Hole Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 883 - Technical Attributes
Attributes Table
Length: 0.125in
Style: Round
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13,758
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$222.25
USD
Quantity
Unit Price
2,500
$0.0889
5,000
$0.0872
7,500+
$0.0855
Product Variant Information section