text.skipToContent text.skipToNavigation

Manufacturer Part #

8837

8837 Series Ø 0.312 inch Nylon PCB Support Stacking Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8837 - Technical Attributes
Attributes Table
Length: 0.5in
Style: Round
Material: Nylon
Diameter: 0.312in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,700
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$367.50
USD
Quantity
Unit Price
150
$0.154
300
$0.152
750
$0.149
1,500
$0.147
3,000+
$0.142
Product Variant Information section