text.skipToContent text.skipToNavigation

Manufacturer Part #

8849

14 mm Long Metric Nylon Lock In Support

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Keystone 8849 - Technical Attributes
Attributes Table
Length: 0.551in
Style: Round
Material: Nylon
Diameter: 0.157in
Pricing Section
Global Stock:
1,118
USA:
1,118
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$25.00
USD
Quantity
Unit Price
100
$0.25
200
$0.245
400
$0.24
1,000
$0.235
2,000+
$0.23
Product Variant Information section