text.skipToContent text.skipToNavigation

Manufacturer Part #

8872

Nylon PCB Lock-In Support

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8872 - Technical Attributes
Attributes Table
Length: 0.811in
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
27,436
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$427.50
USD
Quantity
Unit Price
2,500+
$0.171
Product Variant Information section