text.skipToContent text.skipToNavigation

Manufacturer Part #

8887

UL Rated Nylon Releasable Tension -Fit 1.000 inch Long PC Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 1in
Style: Round
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,139
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$171.00
USD
Quantity
Web Price
1
$0.20
200
$0.176
750
$0.171
2,000
$0.167
7,500+
$0.162
Product Variant Information section