text.skipToContent text.skipToNavigation

Manufacturer Part #

890

Round Nylon 1.000 inch Long Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 890 - Technical Attributes
Attributes Table
Length: 1in
Style: Round
Material: Nylon
Diameter: 0.14in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$312.50
USD
Quantity
Unit Price
2,500
$0.125
5,000+
$0.122
Product Variant Information section