text.skipToContent text.skipToNavigation

Manufacturer Part #

8903

Universal Black PVC T-1 / T-1 3/4 .180 inch Long LED Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Keystone 8903 - Technical Attributes
Attributes Table
Length: 0.18in
Style: Round
Material: PVC
Diameter: 0.03in
Pricing Section
Global Stock:
311
USA:
311
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.20
USD
Quantity
Unit Price
200
$0.106
400
$0.104
1,000
$0.101
2,000
$0.0991
4,000+
$0.0947
Product Variant Information section