Manufacturer Part #
8904
Universal Black PVC T-1 / T-1 3/4 .200 inch Long LED Spacer Mount
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk | ||||||||||
| Date Code: | 2230 | ||||||||||
Product Specification Section
Keystone 8904 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 8904 - Technical Attributes
Attributes Table
| Length: | 0.2in |
| Style: | Round |
| Material: | PVC |
| Diameter: | 0.03in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.104
2,000
$0.102
3,000
$0.101
4,000
$0.10
5,000+
$0.0978
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk