text.skipToContent text.skipToNavigation

Manufacturer Part #

8909

0.28 Inch Tri-Lead Spacer Led Mount For T-1 3/4 and T-1 (Black PVC)

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8909 - Technical Attributes
Attributes Table
Length: 0.28in
Style: Round
Material: PVC
Diameter: 0.255in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
17,220
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.00
USD
Quantity
Unit Price
1
$0.112
250
$0.109
500
$0.107
1,500
$0.103
3,000+
$0.0978
Product Variant Information section