text.skipToContent text.skipToNavigation

Manufacturer Part #

891

0.125 inch Length Round Nylon Clear Hole Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 891 - Technical Attributes
Attributes Table
Length: 0.125in
Style: Round
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$243.25
USD
Quantity
Unit Price
200
$0.104
400
$0.102
1,000
$0.0992
2,000
$0.0973
4,000+
$0.0929
Product Variant Information section